ABM22DTKS

Heilind Number:SULABM22DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTKS

Detailed Description

Introducing the ABM22DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector guarantees exceptional durability and reliability. Featuring a unique Loop Bellow contact type with gold plating, it ensures optimal signal transmission efficiency. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent electrical requirements. The connector offers 44 positions in a compact design, with a pitch of 3.96 mm for seamless integration. Its side hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for use in extreme environments. The matte tin termination plating enhances its performance and longevity. Perfect for industries requiring hi-rel connectors, the ABM22DTKS is the ultimate solution for your connectivity needs.