ABM22DTMS

Heilind Number:SULABM22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTMS

Detailed Description

Introducing the ABM22DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 44 positions, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Its side-hole mount and thru-hole termination method ensure secure attachment to your PCB. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. The loop bellow contact type and right-angle orientation provide versatile installation options. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the ABM22DTMS for efficient and long-lasting board-to-board connections in your electronic designs.