ABM22DTMT

Heilind Number:SULABM22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DTMT

Detailed Description

Introducing the ABM22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With 44 positions and a voltage rating of 950 VAC, it can handle high-density power and signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances soldering reliability. Perfect for aerospace, defense, and industrial systems, the ABM22DTMT sets the standard for performance and reliability in board-to-board connectivity.