ABM22DTMZ-S273

Heilind Number:SULABM22DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULABM22DTMZ-S273

Detailed Description

The ABM22DTMZ-S273 is a high-performance PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PPS and Beryllium Copper materials, ensuring reliable conductivity. Its unique Loop Bellow contact type and gold plating guarantee optimal signal transmission, while the Thru Hole termination method and Side Hole mount type offer easy installation. Meeting stringent standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, making it suitable for a wide range of environments. With 44 positions and a pitch of 3.96 mm, it provides ample connectivity options. The connector's right-angle orientation and low-profile design, with a height of just 15.49 mm and width of 11.94 mm, enable efficient PCB layout. Tailored for hi-rel applications, it ensures long-lasting performance. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your connectivity solutions with the ABM22DTMZ-S273.