ABM22DTMZ-S664

Heilind Number:SULABM22DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DTMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DTMZ-S664

Detailed Description

Introducing the ABM22DTMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and 2 rows with 44 positions offer versatile installation options. Its side hole mount and thru-hole termination method make assembly convenient. Gold-plated contact pins on beryllium copper provide excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring .61 inches in height and .47 inches in width, this connector is compact yet efficient. Matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the ABM22DTMZ-S664 is a reliable solution for your connectivity needs.