| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DCKD-S288 |
ABM24DCKD-S288
| Heilind Number: | SULABM24DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABM24DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable and durable connectivity. With a 3A current rating and 950VAC voltage capacity, it meets stringent power requirements. The 48-position, 2-row design with Loop Bellow contacts and Card Extender termination method offers secure and efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact size, with a .156-inch pitch and .61-inch height, allows for space-efficient PCB layout. With Matte Tin termination plating for added durability, this connector is a vital component for high-reliability electronic systems.

