| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DCKH |
ABM24DCKH
| Heilind Number: | SULABM24DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM24DCKH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated Beryllium Copper contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm and 48 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method make installation a breeze. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on your PCB. Whether you're working on aerospace, defense, or industrial projects, the ABM24DCKH is the perfect choice for high-reliability connections. Upgrade your designs with this top-of-the-line connector.

