ABM24DCKI-S288

Heilind Number:SULABM24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DCKI-S288

Detailed Description

The ABM24DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications that require secure and reliable connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and data-intensive systems. The female gender, 2 rows, and threaded mount type offer easy installation and secure connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. Its pitch of 3.96mm, loop bellow contact type, and straddle orientation accommodate precise and stable connections. With 48 positions and a tail length of 4.45mm, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating with matte tin ensures corrosion resistance and longevity. Classified under the hi-rel category, the ABM24DCKIS288 connector meets stringent quality standards for reliable performance in mission-critical systems.