ABM24DCKI

Heilind Number:SULABM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DCKI

Detailed Description

Introducing ABM24DCKI, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring robustness and reliability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connectivity. Utilizing gold-plated Beryllium Copper contacts with a contact type of Loop Bellow, it ensures excellent signal integrity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With 48 positions and a pitch of 3.96mm, it allows for versatile PCB connections. The termination method of Thru Hole with Matte Tin plating guarantees easy and durable installation. Measuring at .61 inches in height and 9.4mm in width, it provides compact yet efficient connectivity. Ideal for high-reliability applications, this connector, acronymed ABM24DCKI, is the perfect choice for your PCB integration needs.