ABM24DCKN-S288

Heilind Number:SULABM24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DCKN-S288

Detailed Description

Introducing the ABM24DCKN-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The 48-position, 2-row female connector with a pitch of 3.96mm is ideal for high-density PCB layouts. Its gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. The termination method via card extender and matte tin plating on the termination ensure secure and durable connections. Operating in a wide temperature range from -65°C to 150°C, it is suitable for use in extreme conditions. The connector's straddle orientation and loop bellow contact type further enhance its reliability. With a compact size of 9.4mm width and 15.49mm height, it facilitates space-saving on the PCB. Whether in aerospace, defense, or industrial applications, the ABM24DCKN-S288 is the perfect choice for demanding connectivity requirements.