ABM24DCKT-S288

Heilind Number:SULABM24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DCKT-S288

Detailed Description

Introducing the ABM24DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a voltage rating of 950 VAC and operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The female gender, two rows, and 48 positions offer versatility in connectivity options. Gold-plated contacts and termination method of Card Extender guarantee optimal signal transmission. The Threaded mount type and Straddle orientation ensure secure and stable installation on PCBs. Compliant with RoHS standards, this connector is not only high-performing but also eco-friendly. Upgrade your electronic systems with the ABM24DCKT-S288 for seamless and efficient connectivity.