ABM24DCKT

Heilind Number:SULABM24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DCKT

Detailed Description

The ABM24DCKT is a high-performance female connector designed for PPS and Beryllium Copper applications. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows for efficient connectivity, it is mounted securely via threaded attachment and terminated through holes. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its Loop Bellow contact type and straight orientation make it ideal for various board-to-board PCB and card edge connection setups. With 48 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space-efficient installation. The termination plating of Matte Tin further enhances its durability. Perfect for high-reliability applications, the ABM24DCKT is a versatile and robust connector solution.