ABM24DRAH

Heilind Number:SULABM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRAH

Detailed Description

Introducing the ABM24DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 48 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing optimal conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method and tail length of 3.18mm provide easy assembly. Measuring 10.95mm in height and .325in in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and other high-reliability applications, the ABM24DRAH ensures superior performance and durability. Trust in this connector for your critical connectivity needs.