| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DRAI |
ABM24DRAI
| Heilind Number: | SULABM24DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM24DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction with gold-plated contacts, ensuring reliable signal transmission in environments with up to 950VAC. With a pitch of 3.96mm and 48 positions spread across two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ABM24DRAI for efficient and durable board-to-board connections in your electronic systems.

