ABM24DRAN

Heilind Number:SULABM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRAN

Detailed Description

The ABM24DRAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and 48 positions offer versatile connectivity options. Utilizing a thru-hole termination method with gold contact plating, it guarantees secure and low-resistance connections. The full bellow contact type and right-angle orientation further enhance its functionality in tight spaces. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. The matte tin termination plating ensures solderability and corrosion resistance. Whether used in board-to-board or card edge connections, the ABM24DRAN is a reliable choice for high-reliability applications.