ABM24DRAS

Heilind Number:SULABM24DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRAS

Detailed Description

Introducing ABM24DRAS, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with 48 female contacts, each meticulously crafted from PPS and Beryllium Copper for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures reliable power transmission in demanding environments. The termination method, through-hole, and contact plating of gold guarantee secure and efficient connections. Its full bellow contact type and right-angle orientation offer flexibility in installation, while the operating temperature range of -65 to 150°C ensures stability even in extreme conditions. With a compact connector height of 10.95mm (.431 inches) and a termination plating of matte tin, this connector is perfect for space-constrained applications. Trust in the ABM24DRAS for seamless connectivity in your projects.