ABM24DRKF-S13

Heilind Number:SULABM24DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRKF-S13

Detailed Description

Introducing the ABM24DRKF-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and data-intensive systems. The female gender, two rows, and 48 positions offer versatile connectivity options. The gold-plated Beryllium Copper contacts and Full Bellow design guarantee low contact resistance and high conductivity. With a pitch of 3.96mm and a termination method of Card Extender, installation is efficient and secure. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's straddle orientation and floating bobbin mount type provide flexibility in PCB assembly. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Terminated with matte tin for corrosion resistance, this connector is ideal for aerospace, defense, and industrial applications requiring high reliability. Elevate your connectivity solutions with the ABM24DRKFS13.