ABM24DRKF-S328

Heilind Number:SULABM24DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRKF-S328

Detailed Description

The ABM24DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 5A and a voltage withstand of 950VAC, it is suitable for use in power-intensive systems. The female connector has two rows with 48 positions, allowing for multiple connections. Its floating bobbin mount type and thru hole termination method make installation easy. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is highly reliable in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Overall, the ABM24DRKF-S328 is a top choice for high-reliability board-to-board connections in industries such as aerospace, defense, and telecommunications.