ABM24DRKF

Heilind Number:SULABM24DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRKF

Detailed Description

ABM24DRKF features a high-performance design perfect for demanding applications. Constructed with PPS & Beryllium Copper materials, this connector ensures robustness and reliability. Its 48-position, 2-row layout with a pitch of 3.96mm offers efficient connectivity. The female connector with a floating bobbin mount type and thru-hole termination method guarantees secure attachment. Contacts made of gold-plated Beryllium Copper and Full Bellow contact type deliver superior conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. The connector's compact form factor, measuring at 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. It also features matte tin termination plating for enhanced performance. Whether used in Board-to-Board or Card Edge connections, this product ensures high-reliability connectivity in various electronic systems.