ABM24DRKI

Heilind Number:SULABM24DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRKI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRKI

Detailed Description

The ABM24DRKI is a high-performance female connector designed for demanding board-to-board PCB applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With two rows and 48 positions spaced at a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating offers excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it saves valuable board space. The matte tin termination plating ensures compatibility with various soldering methods. Ideal for applications requiring high reliability, the ABM24DRKI is a top choice in the realm of PCB connectors.