| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DRKN |
ABM24DRKN
| Heilind Number: | SULABM24DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABM24DRKN female board-to-board PCB connector, engineered with precision and reliability in mind. Featuring 48 positions in 2 rows with a pitch of 3.96mm, this connector offers seamless connectivity in high-density applications. Crafted with PPS and Beryllium Copper, it ensures robust performance even in demanding environments, with a voltage rating of 950VAC. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and no mounting requirement, installation is hassle-free. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for a wide range of industries. Trust in the ABM24DRKN for efficient and durable board-to-board connections.

