ABM24DRKS

Heilind Number:SULABM24DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRKS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRKS

Detailed Description

Introducing the ABM24DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 5A amperage rating and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector with two rows and side hole mount type allows for secure and convenient installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees a stable and low-resistance connection. The 3.96mm pitch and straight orientation with 48 positions provide ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, offers space-saving benefits. With matte tin termination plating, it meets industry standards for performance and reliability. Ideal for use in aerospace, defense, and industrial applications, the ABM24DRKS is a top choice for high-reliability connectivity solutions.