ABM24DRMD

Heilind Number:SULABM24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRMD

Detailed Description

Introducing the ABM24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and wire wrap termination method make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and 48 positions, it provides ample connectivity options. The straight orientation and .61-inch height allow for easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Trust the ABM24DRMD for secure and efficient board-to-board connections in your electronic designs.