ABM24DRMH

Heilind Number:SULABM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRMH

Detailed Description

Introducing the ABM24DRMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low 3A amperage and 950VAC voltage rating, it is suitable for a wide range of electronic systems. The female connector, with two rows of 48 positions each, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust the ABM24DRMH for seamless and durable board-to-board connections in your electronic assemblies.