ABM24DRMI

Heilind Number:SULABM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRMI

Detailed Description

Introducing our ABM24DRMI Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 3A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive applications. The female gender, two rows, and loop bellow contact type offer versatility in usage. Threaded mount and wire wrap termination method guarantee secure attachment. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABM24DRMI for efficient and stable board-to-board connections in your electronic systems.