ABM24DRMN

Heilind Number:SULABM24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRMN

Detailed Description

Introducing the ABM24DRMN—a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring 48 female contact positions arranged in two rows with a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. The termination method of wire wrap guarantees secure and stable connections, while the Gold contact plating and Matte Tin termination plating further enhance reliability. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its straight orientation, loop bellow contact type, and 14.22mm (.56 in) tail length facilitate easy installation. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. Whether used in aerospace, industrial, or telecommunications systems, the ABM24DRMN ensures superior performance, making it an essential component for your connectivity needs.