ABM24DRMS-S288

Heilind Number:SULABM24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRMS-S288

Detailed Description

The ABM24DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender and side hole mount type make it versatile for various PCB layouts. With a double-row, 48-position design, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating temperature range from -65 to 150°C allows for use in extreme conditions. The termination method is through card extender, and the contact type is loop bellow, ensuring secure connections. With a pitch of 3.96mm (.156 in), it is compatible with standard PCB layouts. The connector's orientation is straddle, and the tail length is 13.84mm (.545 in). Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37 in), saves space on the PCB. The termination plating is matte tin, further enhancing its durability. Classified under the hi-rel category, the ABM24DRMSS288 is a trusted solution for aerospace, defense, and other mission-critical applications.