ABM24DRMS

Heilind Number:SULABM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRMS

Detailed Description

Introducing the ABM24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. The female connector offers 48 positions in a dual-row layout, perfect for complex circuitry. Its side hole mount type and wire wrap termination method guarantee secure and efficient installation. With contact materials plated in gold and termination in matte tin, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, and with a straight orientation, it offers versatility in various environments. The loop bellow contact type and tail length of 14.22mm provide optimal performance. Measuring at .61 inches in height and 9.4mm in width, the ABM24DRMS is compact yet powerful, making it ideal for aerospace, defense, and industrial applications where reliability is paramount.