ABM24DRMT-S288

Heilind Number:SULABM24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRMT-S288

Detailed Description

Introducing the ABM24DRMT-S288, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and efficient connectivity. Using a card extender termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and extended service life. With 48 loop bellow contact positions spaced at 3.96mm pitch, it allows for precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring at 15.49mm height and 9.4mm width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust in the ABM24DRMTS288 for your critical electronic systems.