ABM24DRMT

Heilind Number:SULABM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRMT

Detailed Description

Introducing the ABM24DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector ensures reliable and efficient signal transmission. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. The contact plating of gold and termination plating of matte tin guarantee excellent corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for both standard and extreme environments. The straight orientation and threaded mount type facilitate easy installation. With a voltage rating of 950 VAC and amperage of 3A, this connector is ideal for high-power systems. Whether used in aerospace, telecommunications, or industrial machinery, the ABM24DRMT delivers uncompromising performance. Elevate your connectivity solutions with this essential component.