ABM24DRSH

Heilind Number:SULABM24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRSH

Detailed Description

Enhance your PCB connectivity with the ABM24DRSH Board-to-Board Connector, featuring a robust construction of PPS and Beryllium Copper for reliable performance. Designed for female gender, this connector offers 48 positions across 2 rows, ensuring ample connectivity options. With a pitch of 3.96mm and gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission even in high-voltage applications up to 950VAC. The straight orientation and clearance hole mount type make installation a breeze, while the Thru Hole termination method and Matte Tin plating ensure secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB design with the ABM24DRSH, a dependable solution for your connectivity needs.