ABM24DRSI

Heilind Number:SULABM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRSI

Detailed Description

Introducing ABM24DRSI, a high-performance female PCB connector designed for demanding applications. With two rows of contacts featuring loop bellow design and made of durable PPS and Beryllium Copper, this connector ensures reliable connectivity. The gold-plated contacts offer excellent conductivity, with a pitch of 3.96mm providing precise alignment. Operating at voltages up to 950 VAC and amperages of 3A, it's suitable for power and signal transmission. Threaded mount and thru-hole termination method guarantee secure attachment to PCBs. With a straight orientation, 48 positions, and a tail length of 4.83mm, it offers versatility in board-to-board connections. Meeting stringent standards, including a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with the ABM24DRSI.