ABM24DRSS

Heilind Number:SULABM24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRSS

Detailed Description

Introducing the ABM24DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable connectivity. With a contact rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The female gender, two rows, and side-hole mount type facilitate easy installation on PCBs. Using a proven termination method of thru-hole soldering and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm, it accommodates precise connections in tight spaces. The loop bellow contact type and straight orientation further enhance its versatility. Offering 48 positions and a tail length of 4.83mm, it enables complex board-to-board interconnections. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. This connector, part of the hi-rel ABM24DRSS series, is a top choice for aerospace, defense, and industrial applications.