ABM24DRST

Heilind Number:SULABM24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRST

Detailed Description

Introducing the ABM24DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 950VAC voltage capability, it offers efficient power transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating smoothly within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial settings. With 48 positions in a 2-row configuration and a compact size, it enables dense PCB layouts. The ABM24DRST is the perfect solution for your high-reliability connectivity needs.