ABM24DRTH-S13

Heilind Number:SULABM24DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRTH-S13

Detailed Description

Introducing the ABM24DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power-intensive systems. The female gender, two rows with 48 positions, and 3.96mm pitch make it versatile for various PCB layouts. Its clearance hole mount type and card extender termination method offer easy and secure installation. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and durability. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Straddle orientation and full bellow contact type further enhance its reliability. The connector's compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, the ABM24DRTH-S13 is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.