ABM24DRTH

Heilind Number:SULABM24DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRTH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRTH

Detailed Description

Introducing the ABM24DRTH, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers secure and efficient connectivity. The Thru Hole termination method and Full Bellow contact type guarantee reliable signal transmission. With a pitch of 3.96mm and contact plating in gold, it meets high-speed data transfer needs. Operating at a voltage of 950 VAC, it's suitable for demanding environments. The straight orientation and 48 positions make it versatile for various setups. With a tail length of 3.48mm, it provides easy installation. The connector's wide operating temperature range of -65 to 150°C and matte tin termination plating ensure stability in harsh conditions. Perfect for hi-rel applications, the ABM24DRTH sets a new standard for connectivity in the electronics industry.