ABM24DRTI-S13

Heilind Number:SULABM24DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRTI-S13

Detailed Description

The ABM24DRTI-S13 is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The connector has two rows with 48 positions, perfect for complex PCB setups. Its threaded mount type and card extender termination method provide secure and easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and enhanced signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a pitch of 3.96mm (.156 in) and a tail length of 3.1mm (.122 in), it offers precise connectivity. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and corrosion resistance. This connector belongs to the hi-rel category, meeting stringent reliability standards. The ABM24DRTIS13 is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial systems.