| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM24DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM24DRTI |
ABM24DRTI
| Heilind Number: | SULABM24DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM24DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM24DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 48 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and threaded mount type, it ensures secure attachment to your PCB. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and thru-hole termination method with matte tin plating make installation easy and efficient. Trusted for its high reliability, the ABM24DRTI is the perfect choice for critical electronic systems.

