ABM24DRTS

Heilind Number:SULABM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRTS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRTS

Detailed Description

Introducing the ABM24DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 48 positions for secure connectivity. Engineered for reliability, it is constructed with PPS and Beryllium Copper, offering excellent durability and conductivity. The contact material is plated with gold, ensuring low contact resistance and high signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and side hole mount type make installation easy and efficient. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable board space without compromising performance. Termination is done through holes, with a tail length of 3.48mm (.137 in) and matte tin plating for soldering. Whether it's for aerospace, telecommunications, or industrial applications, the ABM24DRTS guarantees reliable and high-speed connectivity.