ABM24DRUH

Heilind Number:SULABM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRUH

Detailed Description

ABM24DRUH - This high-performance board-to-board PCB connector, featuring a clearance hole mount type, is designed for reliable power transmission in demanding environments. With a current rating of 5A and voltage resistance up to 950 VAC, it ensures efficient power delivery. The female gender connector with two rows and 48 positions offers ample connectivity options. Constructed with PPS and Beryllium Copper materials, and gold-plated contacts, it guarantees durability and excellent signal integrity. The termination method of thru-hole soldering and matte tin plating further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where high reliability is paramount. With a compact form factor, measuring just 10.95mm in height and 8.26mm in width, it saves space on the PCB while delivering exceptional performance. Trust in the ABM24DRUH for your critical connection needs.