ABM24DRUN

Heilind Number:SULABM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DRUN

Detailed Description

Introducing our ABM24DRUN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The 48-position, dual-row design offers ample connectivity options, while the Thru Hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and full bellow technology provide excellent signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. With a compact size, measuring just 10.95mm in height and 8.26mm in width, it's ideal for space-constrained designs. Trust in the ABM24DRUN for high-reliability connectivity in your critical systems.