ABM24DRUS

Heilind Number:SULABM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRUS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRUS

Detailed Description

Introducing the ABM24DRUS, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts and a pitch of 3.96mm, this connector offers secure and reliable connectivity in tight spaces. Crafted with PPS and Beryllium Copper, it ensures robustness and durability. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, even in harsh environments. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and side hole mount type facilitate easy installation on PCBs. With 48 positions and a tail length of 5.72mm, it accommodates multiple connections with precision. Whether in aerospace, telecommunications, or automotive industries, the ABM24DRUS delivers unparalleled performance, making it a reliable choice for your connectivity needs.