ABM24DRXI

Heilind Number:SULABM24DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRXI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRXI

Detailed Description

The ABM24DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it offers robust power transmission capabilities. The 48-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high reliability. The straight orientation and threaded mount type make installation easy and secure. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in various industries. Its compact size, with a height of 10.95mm and width of 8.26mm, ensures compatibility with standard PCB layouts. With matte tin termination plating and thorough-hole termination method, it offers convenient and durable soldering options. The ABM24DRXI is a top choice for engineers seeking high-quality connectors for mission-critical applications.