ABM24DRYN

Heilind Number:SULABM24DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRYN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRYN

Detailed Description

The ABM24DRYN is a high-performance board to board PCB connector designed for demanding applications. Featuring a dual-row configuration with 48 female gendered contacts, it ensures secure and reliable connections. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Its straight orientation and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh conditions. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving on PCBs. Whether in aerospace, military, or industrial settings, the ABM24DRYN meets the highest standards for performance and reliability.