ABM24DRYS

Heilind Number:SULABM24DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DRYS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DRYS

Detailed Description

Introducing the ABM24DRYS, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in any environment. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity and corrosion resistance. The 3.96mm pitch and 48 positions make it ideal for high-density PCB connections. Its straight orientation, side-hole mount type, and thru-hole termination method offer versatility in installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it excels in both extreme conditions and high-power scenarios. The full bellow contact type and matte tin termination plating further enhance its performance. Whether used in board-to-board or card edge connections, the ABM24DRYS stands out as a top choice for professionals seeking quality and efficiency in their designs.