ABM24DSAH

Heilind Number:SULABM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSAH

Detailed Description

Introducing the ABM24DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials for enhanced durability, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and right-angle orientation offer flexibility in installation. Utilizing a clearance hole mount and thru-hole termination method, it guarantees secure attachment to the PCB. The 48 contact positions, each with full bellow contact type and gold plating, ensure low contact resistance and high signal integrity. Operating efficiently in a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Trust the ABM24DSAH for premium connectivity solutions in your projects.