ABM24DSAI

Heilind Number:SULABM24DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DSAI

Detailed Description

The ABM24DSAI is a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156 in), it offers precise connectivity in board-to-board and card edge setups. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, even at a high voltage of 950 VAC. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Its right-angle orientation and compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh industrial settings. This connector, with 48 positions and full bellow contact type, is versatile and efficient. Trust the ABM24DSAI for your critical connectivity needs.