ABM24DSAN

Heilind Number:SULABM24DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSAN

Detailed Description

Introducing our SKU ABM24DSAN, a high-performance PCB connector meticulously crafted for precision applications. This female connector, featuring two rows and a 3.96mm pitch, guarantees secure and seamless connectivity. Built with PPS and Beryllium Copper, it ensures optimal durability and conductivity. The gold-plated contacts and full bellow design further enhance signal transmission efficiency. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation, no mounting requirement, and thru-hole termination method offer versatility in installation. Measuring 10.95mm in height and .325 inches in width, with a tail length of 6.85mm, it provides a compact yet robust solution. Ideal for hi-rel applications, this connector is a reliable choice for critical electronic systems.