ABM24DSEF

Heilind Number:SULABM24DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSEF
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM24DSEF

Detailed Description

The ABM24DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it offers robust power transmission. The connector, with 48 gold-plated contacts in a 2-row configuration, guarantees secure and low-resistance connections. Its floating bobbin mount type and eyelet termination method provide flexibility and ease of installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for both indoor and outdoor use. The straight orientation and compact dimensions of 10.95mm connector height and 8.26mm width make it ideal for space-constrained applications. Certified for quality and performance, this connector is a reliable choice for your PCB connectivity needs.