ABM24DSEH

Heilind Number:SULABM24DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM24DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM24DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULABM24DSEH

Detailed Description

The ABM24DSEH PCB connector offers high-reliability performance for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power-intensive setups. Its female gender, two rows, and clearance hole mount type make installation easy and secure. The eyelet termination method and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With 48 positions and a pitch of 3.96mm, it provides ample connectivity in a compact design. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Designed for board-to-board and card edge connections, the ABM24DSEH is a top choice for critical electronic systems.